+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TTG-ECL86PP

Transformer: speaker; 2xECL86, 2xPCL86 tubes,Push-Pull system


Manufacturer: TOROIDY

Manufacturer part number:
TTG-ECL86PP
TME Symbol:
TTG-ECL86PP

Specification

Manufacturer
TOROIDY
Type of transformer
speaker
Application
2xECL86, 2xPCL86 tubes, Push-Pull system
Power
25VA
Body dimensions
Ø90x55mm
Bandwidth
0.01...43kHz
Maximum current
150mA
Input impedance
10kΩ
Gear
35.36:1 (8Ω), 50:1 (4Ω)
Load impedance
4/8Ω
Gross weight1.7617 kg
Certificates
See other products in this category: Toroidal Transformers TOROIDY,
*
TTG-ECL86PP
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 64.15 GBPGross price for quantities from 1 pcs - 76.98 GBP
Net price for quantities from 3 pcs - 59.61 GBPGross price for quantities from 3 pcs - 71.53 GBP