+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TTG-EL34PP

Transformer: speaker; 50VA; Ø115x65mm; 0.008÷54kHz; 200mA

Manufacturer: TOROIDY

Manufacturer part number:
TTG-EL34PP
TME Symbol:
TTG-EL34PP

Specification

Manufacturer
TOROIDY
Type of transformer
speaker
Application
2xEL34, 2x6L6 , 2x2A3 , 2x6P3S (2x6П3C) , 2x6CA7 , 2x6P27S (2x6П27C) tubes, Push-Pull system
Power
50VA
Body dimensions
Ø115x65mm
Bandwidth
0.008...54kHz
Maximum current
0.2A
Input impedance
6.6kΩ
Gear
28.72:1 (8Ω), 40.62:1 (4Ω)
Load impedance
4/8Ω
Gross weight2.5685 kg
Certificates
See other products in this category: Toroidal Transformers TOROIDY,
*
TTG-EL34PP
4 in TME stock
Net price for quantities from 1 pcs - 113.64 EURGross price for quantities from 1 pcs - 136.36 EUR
Net price for quantities from 3 pcs - 104.82 EURGross price for quantities from 3 pcs - 125.79 EUR
No. of pieces (Multiplicity: 1)