+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TTG-EL34PSE

Transformer: speaker; 50VA; Ø115x65mm; 0.01÷53kHz; 200mA


Manufacturer: TOROIDY

Manufacturer part number:
TTG-EL34PSE
TME Symbol:
TTG-EL34PSE

Specification

Manufacturer
TOROIDY
Type of transformer
speaker
Application
2xEL34, 2x6L6 , 2x2A3 , 2x6P3S (2x6П3C) , 2x6CA7 , 2x6P27S (2x6П27C) tubes, Parallel Single Ended system
Power
50VA
Body dimensions
Ø115x65mm
Bandwidth
0.01...53kHz
Maximum current
0.2A
Input impedance
1.65kΩ
Gear
14.36:1 (8Ω), 20.31:1 (4Ω)
Load impedance
4/8Ω
Gross weight2.6539 kg
Certificates
See other products in this category: Toroidal Transformers TOROIDY,
*
TTG-EL34PSE
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 110.88 EURGross price for quantities from 1 pcs - 133.05 EUR
Net price for quantities from 3 pcs - 102.35 EURGross price for quantities from 3 pcs - 122.82 EUR