+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TTG-EL84PP

Transformer: speaker; 50VA; Ø115x65mm; 0.008÷58kHz; 200mA


Manufacturer: TOROIDY

Manufacturer part number:
TTG-EL84PP
TME Symbol:
TTG-EL84PP

Specification

Manufacturer
TOROIDY
Type of transformer
speaker
Application
2xEL84 , 2x6V6 (2x6П6C) , 2x6BQ5 , 6P14P (2x6П14П) tubes, Push-Pull system
Power
50VA
Body dimensions
Ø115x65mm
Bandwidth
0.008...58kHz
Maximum current
0.2A
Input impedance
8kΩ
Gear
31.62:1 (8Ω), 44.72:1 (4Ω)
Load impedance
4/8Ω
Gross weight2.4534 kg
Certificates
See other products in this category: Toroidal Transformers TOROIDY,
*
TTG-EL84PP
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 91.39 EURGross price for quantities from 1 pcs - 109.67 EUR
Net price for quantities from 3 pcs - 84.29 EURGross price for quantities from 3 pcs - 101.15 EUR