+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TTG-KT88PSE

Transformer: speaker; 60VA; Ø115x65mm; 0.01÷56kHz; 300mA


Manufacturer: TOROIDY

Manufacturer part number:
TTG-KT88PSE
TME Symbol:
TTG-KT88PSE

Specification

Manufacturer
TOROIDY
Type of transformer
speaker
Application
KT88, 300B tubes, Parallel Single Ended system
Power
60VA
Body dimensions
Ø115x65mm
Bandwidth
0.01...56kHz
Maximum current
0.3A
Input impedance
1.5kΩ
Gear
13.69:1 (8Ω), 19.36:1 (4Ω)
Load impedance
4/8Ω
Gross weight3.1863 kg
Certificates
See other products in this category: Toroidal Transformers TOROIDY,
*
TTG-KT88PSE
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 135.43 USDGross price for quantities from 1 pcs - 162.51 USD
Net price for quantities from 3 pcs - 126.45 USDGross price for quantities from 3 pcs - 151.74 USD