+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TTL-232R-3V3

Module: cable integrated; UART,USB; lead; 3.3V; pin strips,USB A


Manufacturer: FTDI

Manufacturer part number:
TTL-232R-3V3
TME Symbol:
TTL-232R-3V3

Specification

Manufacturer
FTDI
Type of communications module
cable integrated
Version
lead
I/O voltage levels
3.3V
Number of pins
6
Interface
  • UART
  • USB
Cable/adapter structure
  • pin strips
  • USB A
Gross weight80.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI,
*
TTL-232R-3V3
0 in TME stock
Net price for quantities from 1 pcs - 21.74 EURGross price for quantities from 1 pcs - 26.08 EUR
Net price for quantities from 10 pcs - 20.79 EURGross price for quantities from 10 pcs - 24.95 EUR
Net price for quantities from 50 pcs - 19.93 EURGross price for quantities from 50 pcs - 23.91 EUR
Net price for quantities from 100 pcs - 19.06 EURGross price for quantities from 100 pcs - 22.88 EUR
Net price for quantities from 200 pcs - 18.55 EURGross price for quantities from 200 pcs - 22.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 200 pcs