+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TTL-232R-5V-PCB

Module: USB; 5V; USB A

Manufacturer: FTDI

Manufacturer part number:
TTL-232R-5V-PCB
TME Symbol:
TTL-232R-5V-PCB

Specification

Manufacturer
FTDI
Type of communications module
USB
I/O voltage levels
5V
Cable/adapter structure
USB A
Gross weight4.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI,
*
TTL-232R-5V-PCB
247 in TME stock
Net price for quantities from 1 pcs - 16.03 EURGross price for quantities from 1 pcs - 19.24 EUR
Net price for quantities from 10 pcs - 15.35 EURGross price for quantities from 10 pcs - 18.42 EUR
Net price for quantities from 50 pcs - 14.75 EURGross price for quantities from 50 pcs - 17.70 EUR
Net price for quantities from 100 pcs - 14.15 EURGross price for quantities from 100 pcs - 16.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs