+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TTL-232R-5V-WE

Module: cable integrated; USB; lead; 5V; USB A; 1.8m


Manufacturer: FTDI

Manufacturer part number:
TTL-232R-5V-WE
TME Symbol:
TTL-232R-5V-WE

Specification

Manufacturer
FTDI
Type of communications module
cable integrated
Interface
USB
Version
lead
I/O voltage levels
5V
Cable/adapter structure
USB A
Cable length
1.8m
Gross weight80.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI,
*
TTL-232R-5V-WE
857 in TME stock
Net price for quantities from 1 pcs - 20.53 EURGross price for quantities from 1 pcs - 24.64 EUR
Net price for quantities from 10 pcs - 19.67 EURGross price for quantities from 10 pcs - 23.60 EUR
Net price for quantities from 50 pcs - 18.81 EURGross price for quantities from 50 pcs - 22.57 EUR
Net price for quantities from 100 pcs - 18.12 EURGross price for quantities from 100 pcs - 21.74 EUR
Net price for quantities from 200 pcs - 17.51 EURGross price for quantities from 200 pcs - 21.01 EUR
Net price for quantities from 500 pcs - 16.91 EURGross price for quantities from 500 pcs - 20.29 EUR
Net price for quantities from 1000 pcs - 16.39 EURGross price for quantities from 1000 pcs - 19.67 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 200 pcs