+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TTL-232R-5V

Module: cable integrated; UART,USB; lead; 5V; pin strips,USB A


Manufacturer: FTDI

Manufacturer part number:
TTL-232R-5V
TME Symbol:
TTL-232R-5V

Specification

Manufacturer
FTDI
Type of communications module
cable integrated
Version
lead
I/O voltage levels
5V
Number of pins
6
Interface
  • UART
  • USB
Cable/adapter structure
  • pin strips
  • USB A
Gross weight81.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI,
*
TTL-232R-5V
148 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.52 GBPGross price for quantities from 1 pcs - 22.22 GBP
Net price for quantities from 10 pcs - 17.70 GBPGross price for quantities from 10 pcs - 21.24 GBP
Net price for quantities from 50 pcs - 16.96 GBPGross price for quantities from 50 pcs - 20.35 GBP
Net price for quantities from 100 pcs - 16.44 GBPGross price for quantities from 100 pcs - 19.73 GBP
Packaging method by the manufacturer:Cardboard = 100 pcs