+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TTSL20W

Cable strap clip; L: 80mm; 100pcs; -15÷80°C; StrapLock; Body: white


Manufacturer: TIE10

Manufacturer part number:
TTSL20W
TME Symbol:
TTSL20W

Specification

Manufacturer
TIE10
Type of cable accessories
cable strap clip
Length
80mm
Quantity in set/package
100pcs.
Operating temperature
-15...80°C
Manufacturer series
StrapLock
Body colour
white
Cable accessories application
for braids, for conduit, for wire
Material
PE
Max. wire diameter
20mm
Gross weight258.08 g
Certificates
EAN code5906809743009
See other products in this category: Cable Ties TIE10,
See other products from this series.:
*
TTSL20W
59 in TME stock
Net price for quantities from 1 pcg - 2.89 USDGross price for quantities from 1 pcg - 3.46 USD
Net price for quantities from 5 pcg - 2.49 USDGross price for quantities from 5 pcg - 2.99 USD
Net price for quantities from 15 pcg - 2.33 USDGross price for quantities from 15 pcg - 2.79 USD
Net price for quantities from 30 pcg - 2.17 USDGross price for quantities from 30 pcg - 2.60 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.