+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TTSL32B

Cable strap clip; L: 120mm; 50pcs; -15÷80°C; StrapLock; Body: black


Manufacturer: TIE10

Manufacturer part number:
TTSL32B
TME Symbol:
TTSL32B

Specification

Manufacturer
TIE10
Type of cable accessories
cable strap clip
Length
120mm
Quantity in set/package
50pcs.
Operating temperature
-15...80°C
Manufacturer series
StrapLock
Body colour
black
Cable accessories application
for braids, for conduit, for wire
Material
PE
Max. wire diameter
32mm
Gross weight285.5 g
Certificates
EAN code5906809742996
See other products in this category: Cable Ties TIE10,
See other products from this series.:
*
TTSL32B
49 in TME stock
Net price for quantities from 1 pcg - 2.80 USDGross price for quantities from 1 pcg - 3.36 USD
Net price for quantities from 5 pcg - 2.42 USDGross price for quantities from 5 pcg - 2.90 USD
Net price for quantities from 15 pcg - 2.25 USDGross price for quantities from 15 pcg - 2.70 USD
Net price for quantities from 30 pcg - 2.10 USDGross price for quantities from 30 pcg - 2.52 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.