+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TTSL32W

Cable strap clip; L: 120mm; 50pcs; -15÷80°C; StrapLock; Body: white


Manufacturer: TIE10

Manufacturer part number:
TTSL32W
TME Symbol:
TTSL32W

Specification

Manufacturer
TIE10
Type of cable accessories
cable strap clip
Length
120mm
Quantity in set/package
50pcs.
Operating temperature
-15...80°C
Manufacturer series
StrapLock
Body colour
white
Cable accessories application
for braids, for conduit, for wire
Material
PE
Max. wire diameter
32mm
Gross weight287.74 g
Certificates
EAN code5906809743016
See other products in this category: Cable Ties TIE10,
See other products from this series.:
*
TTSL32W
36 in TME stock
Net price for quantities from 1 pcg - 2.41 EURGross price for quantities from 1 pcg - 2.90 EUR
Net price for quantities from 5 pcg - 2.08 EURGross price for quantities from 5 pcg - 2.50 EUR
Net price for quantities from 15 pcg - 1.95 EURGross price for quantities from 15 pcg - 2.33 EUR
Net price for quantities from 30 pcg - 1.81 EURGross price for quantities from 30 pcg - 2.18 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.