+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TUSB1002AIRGET

IC: USB interface; USB 3.2; driver; 3÷3.6VDC; VQFN24


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TUSB1002AIRGET
TME Symbol:
TUSB1002AIRGET

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
USB interface
Interface
USB 3.2
Kind of integrated circuit
driver
Data transfer rate
10Gbps
Case
VQFN24
Mounting
SMD
Operating temperature
-40...85°C
Supply voltage
  • 3...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: USB interfaces - integrated circuits TEXAS INSTRUMENTS,
*
TUSB1002AIRGET
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.49 EURGross price for quantities from 1 pcs - 7.78 EUR
Net price for quantities from 5 pcs - 5.71 EURGross price for quantities from 5 pcs - 6.86 EUR
Net price for quantities from 10 pcs - 5.26 EURGross price for quantities from 10 pcs - 6.31 EUR
Net price for quantities from 25 pcs - 4.87 EURGross price for quantities from 25 pcs - 5.84 EUR