+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TUSB1106PWR

IC: USB interface; USB 2.0; transceiver; 1.65÷3.6VDC; TSSOP16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TUSB1106PWR
TME Symbol:
TUSB1106PWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
USB interface
Interface
USB 2.0
Kind of integrated circuit
transceiver
Data transfer rate
12Mbps
Case
TSSOP16
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Supply voltage
  • 1.65...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: USB interfaces - integrated circuits TEXAS INSTRUMENTS,
*
TUSB1106PWR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order