+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TUSB1210BRHBT

IC: USB interface; USB 2.0; transceiver; 2.7÷4.8VDC; VQFN32

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TUSB1210BRHBT
TME Symbol:
TUSB1210BRHBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
USB interface
Interface
USB 2.0
Kind of integrated circuit
transceiver
Data transfer rate
0.48Gbps
Case
VQFN32
Mounting
SMD
Operating temperature
-40...85°C
Supply voltage
  • 2.7...4.8V DC
Gross weight0.5 g
Certificates
See other products in this category: USB interfaces - integrated circuits TEXAS INSTRUMENTS,
*
TUSB1210BRHBT
0 in TME stock
No. of pieces (Multiplicity: 500)
Product for special order