+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TUSB1210BRHBTQ1

IC: USB interface; USB 2.0; transceiver; 2.7÷4.8VDC; VQFN32


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TUSB1210BRHBTQ1
TME Symbol:
TUSB1210BRHBTQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
USB interface
Interface
USB 2.0
Kind of integrated circuit
transceiver
Data transfer rate
0.48Gbps
Case
VQFN32
Integrated circuit features
PHY
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Supply voltage
  • 2.7...4.8V DC
Gross weight0.5 g
Certificates
See other products in this category: USB interfaces - integrated circuits TEXAS INSTRUMENTS,
*
TUSB1210BRHBTQ1
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order