+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TUSB212IRWBT

IC: USB interface; USB; transceiver; Full Speed; 22mA; 3÷3.6V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TUSB212IRWBT
TME Symbol:
TUSB212IRWBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
USB interface
Interface
USB
Kind of integrated circuit
transceiver
USB speed
Full Speed
Data transfer rate
0.48Gbps
Integrated circuit features
high speed
Mounting
SMD
Operating temperature
-40...85°C
DC supply current
22mA
Supply voltage
  • 3...3.6V
Gross weight0.11 g
Certificates
See other products in this category: USB interfaces - integrated circuits TEXAS INSTRUMENTS,
*
TUSB212IRWBT
0 in TME stock
Net price for quantities from 250 pcs - 2.85 EURGross price for quantities from 250 pcs - 3.42 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.