+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TUSB4020BIPHPRQ1

IC: USB interface; USB,USB 2.0; HUB controller; Full Speed


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TUSB4020BIPHPRQ1
TME Symbol:
TUSB4020BIPHPRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
USB interface
Kind of integrated circuit
HUB controller
USB speed
Full Speed
Data transfer rate
0.48Gbps
Integrated circuit features
USB HUB
Mounting
SMD
Operating temperature
-40...85°C
Application
automotive industry
Version
Standard, USB 2.0
Interface
  • USB
  • USB 2.0
Supply voltage
  • 990mV...3.6V
Gross weight0.18 g
Certificates
See other products in this category: USB interfaces - integrated circuits TEXAS INSTRUMENTS,
*
TUSB4020BIPHPRQ1
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 5.07 USDGross price for quantities from 1000 pcs - 6.08 USD