+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TUSB522PIRGET

IC: USB interface; USB 3.0; buffer; SuperSpeed+; VQFN24; 98mA; USB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TUSB522PIRGET
TME Symbol:
TUSB522PIRGET

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
USB interface
Interface
USB 3.0
Kind of integrated circuit
buffer
USB speed
SuperSpeed+
Case
VQFN24
Integrated circuit features
low power
Mounting
SMD
Operating temperature
-40...85°C
Number of channels
2
DC supply current
98mA
Application
USB
Version
ESD
Supply voltage
  • 3...3.6V
Gross weight0.03 g
Certificates
See other products in this category: USB interfaces - integrated circuits TEXAS INSTRUMENTS,
*
TUSB522PIRGET
0 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
Net price for quantities from 250 pcs - 1.61 GBPGross price for quantities from 250 pcs - 1.93 GBP