+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TVS312E3

Diode: TVS; 0.15kW; 13.8V; unidirectional; Ch: 1; -65÷175°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TVS312E3
TME Symbol:
TVS312E3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.15kW
Max. off-state voltage
12V
Breakdown voltage
13.8V
Semiconductor structure
unidirectional
Mounting
SMD
Number of channels
1
Operating temperature
-65...175°C
Gross weight0.079 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
TVS312E3
0 in TME stock
Net price for quantities from 100 pcs - 9.29 EURGross price for quantities from 100 pcs - 11.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.