+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TVS318

Diode: TVS; 20.4V; 4.9A; 0.15kW; Ch: 1; -65÷175°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TVS318
TME Symbol:
TVS318

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
18V
Breakdown voltage
20.4V
Max. forward impulse current
4.9A
Mounting
THT
Peak pulse power dissipation
0.15kW
Number of channels
1
Operating temperature
-65...175°C
Gross weight0.23 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
TVS318
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 9.17 EURGross price for quantities from 100 pcs - 11.00 EUR