+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | TVS | |
Peak pulse power dissipation | 0.15kW | |
Max. off-state voltage | 28V | |
Breakdown voltage | 30.7V | |
Max. forward impulse current | 3.2A | |
Semiconductor structure | unidirectional | |
Body dimensions | Ø2.16x6.35mm | |
Mounting | THT | |
Leakage current | 1µA |