+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TVS430

Diode: TVS; 342V; 0.15kW; Ch: 1; -65÷175°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TVS430
TME Symbol:
TVS430

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
300V
Breakdown voltage
342V
Mounting
THT
Peak pulse power dissipation
0.15kW
Number of channels
1
Operating temperature
-65...175°C
Gross weight0.57 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
TVS430
0 in TME stock
Net price for quantities from 5000 pcs - 10.85 EURGross price for quantities from 5000 pcs - 13.02 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5 000.
Multiplicity: 1.