+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TW-01-25

Trolley; aluminium,iglidur® J; 96mm; DryLin® T; linear guides

Manufacturer: IGUS

Manufacturer part number:
TW-01-25
TME Symbol:
TW-01-25

Specification

Manufacturer
IGUS
Type of mounting element
trolley
Material
aluminium, iglidur® J
Length
96mm
Manufacturer series
DryLin® T
Application
linear guides
Size
02-25
Gross weight304.19 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
TW-01-25
1 in TME stock
Net price for quantities from 1 pcs - 74.79 GBPGross price for quantities from 1 pcs - 89.75 GBP
Net price for quantities from 10 pcs - 59.83 GBPGross price for quantities from 10 pcs - 71.80 GBP
Net price for quantities from 20 pcs - 52.35 GBPGross price for quantities from 20 pcs - 62.82 GBP
No. of pieces (Multiplicity: 1)