+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TW31.7

Enclosure: multipurpose; X: 210mm; Y: 252mm; Z: 40mm; TEKWALL; ABS


Manufacturer: TEKO

Manufacturer part number:
TW31.7
TME Symbol:
TW31.7

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
210mm
Dimension Y
252mm
Dimension Z
40mm
Version
hollowed area for foil keypad, with battery compartment
Manufacturer series
TEKWALL
Enclosure material
ABS
Body colour
light grey
IP rating
IP65
Gross weight450 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
TW31.7
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 51.15 USDGross price for quantities from 1 pcs - 61.38 USD
Net price for quantities from 4 pcs - 47.15 USDGross price for quantities from 4 pcs - 56.58 USD
Net price for quantities from 20 pcs - 41.43 USDGross price for quantities from 20 pcs - 49.72 USD