+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170-01100

Braid; ØBraid : 4÷5mm; PET,polyester; black; incised; -50÷125°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-01100
TME Symbol:
TWIST-IN-FR05-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
4...5mm
Material
PET, polyester
Colour
black
Cable accessories application
binding cables into bundles, wires protection against damage
Cable accessories features
halogen free
Manufacturer series
Helagaine Twist-In-FR
Version
incised
Operating temperature
-50...125°C
Gross weight10.527 g
Certificates
EAN code4031026404301
See other products in this category: Conduits HELLERMANNTYTON,
See other products from this series.:
*
170-01100
150 in TME stock
Net price for quantities from 150 m - 6.05 USDGross price for quantities from 150 m - 7.27 USD
Net price for quantities from 750 m - 5.56 USDGross price for quantities from 750 m - 6.67 USD
Net price for quantities from 2250 m - 4.89 USDGross price for quantities from 2250 m - 5.86 USD
Amount (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.
Packaging method by the manufacturerReel = 150 m