+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170-01105

Braid; ØBraid : 19÷25mm; PET,polyester; black; incised; -50÷125°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-01105
TME Symbol:
TWIST-IN-FR25-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
19...25mm
Material
PET, polyester
Colour
black
Cable accessories application
binding cables into bundles, wires protection against damage
Cable accessories features
halogen free
Manufacturer series
Helagaine Twist-In-FR
Version
incised
Operating temperature
-50...125°C
Gross weight26.4 g
Certificates
EAN code4031026404356
See other products in this category: Conduits HELLERMANNTYTON,
See other products from this series.:
*
170-01105
125 in TME stock
Net price for quantities from 25 m - 22.30 USDGross price for quantities from 25 m - 26.75 USD
Net price for quantities from 125 m - 20.33 USDGross price for quantities from 125 m - 24.39 USD
Net price for quantities from 375 m - 17.86 USDGross price for quantities from 375 m - 21.43 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerReel = 25 mCardboard = 50 m