+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170-01106

Braid; ØBraid : 25÷29mm; PET,polyester; black; incised; -50÷125°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-01106
TME Symbol:
TWISTINFR29-PET-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
25...29mm
Material
PET, polyester
Colour
black
Cable accessories application
binding cables into bundles, wires protection against damage
Cable accessories features
halogen free
Manufacturer series
Helagaine Twist-In-FR
Version
incised
Operating temperature
-50...125°C
Gross weight61.933 g
Certificates
EAN code4031026404363
See other products in this category: Conduits HELLERMANNTYTON,
See other products from this series.:
*
170-01106
60 in TME stock
Net price for quantities from 15 m - 22.99 USDGross price for quantities from 15 m - 27.58 USD
Net price for quantities from 75 m - 21.07 USDGross price for quantities from 75 m - 25.29 USD
Net price for quantities from 150 m - 18.51 USDGross price for quantities from 150 m - 22.21 USD
Amount (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.
Packaging method by the manufacturerReel = 15 mCardboard = 30 m