+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

650201000G

Module: RF; AM transmitter; ASK; 433.92MHz; 12VDC; 65x37x15mm; 10mA


Manufacturer: AUREL

Manufacturer part number:
650201000G
TME Symbol:
TX-12E-1TK

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM transmitter
Kind of modulation
ASK
Frequency
433.92MHz
Dimensions
65x37x15mm
Communications modules features
SAW filter
Current consumption
10mA
Transmitter power
1mW
Number of channels
1
Supply voltage
  • 12V DC
Gross weight21.89 g
Certificates

WATCH VIDEO

See other products in this category: RF modules AUREL,
*
650201000G
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.51 EURGross price for quantities from 1 pcs - 15.00 EUR
Net price for quantities from 3 pcs - 11.70 EURGross price for quantities from 3 pcs - 14.04 EUR
Net price for quantities from 10 pcs - 10.40 EURGross price for quantities from 10 pcs - 12.48 EUR
Packaging method by the manufacturer:Cardboard = 50 pcs