+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201460G

Module: RF; AM transmitter; ASK; 433.92MHz; 3VDC; 22.9x12.7x2.5mm


Manufacturer: AUREL

Manufacturer part number:
650201460G
TME Symbol:
TX-434-SMALL-IA

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM transmitter
Kind of modulation
ASK
Frequency
433.92MHz
Dimensions
22.9x12.7x2.5mm
Current consumption
16mA
Transmitter power
2mW
Supply voltage
  • 3V DC
Gross weight1.086 g
Certificates
See other products in this category: RF modules AUREL,
*
650201460G
8 in TME stock
Net price for quantities from 1 pcs - 7.12 USDGross price for quantities from 1 pcs - 8.55 USD
Net price for quantities from 3 pcs - 6.61 USDGross price for quantities from 3 pcs - 7.94 USD
Net price for quantities from 10 pcs - 5.85 USDGross price for quantities from 10 pcs - 7.01 USD
Net price for quantities from 25 pcs - 4.76 USDGross price for quantities from 25 pcs - 5.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.