+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201459G

Module: RF; AM transmitter; ASK; 433.92MHz; 3VDC; 22.9x12.7x2mm

Manufacturer: AUREL

Manufacturer part number:
650201459G
TME Symbol:
TX-434-SMALL

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM transmitter
Kind of modulation
ASK
Frequency
433.92MHz
Dimensions
22.9x12.7x2mm
Current consumption
16mA
Transmitter power
20mW
Supply voltage
  • 3V DC
Gross weight1.123 g
Certificates
See other products in this category: RF modules AUREL,
*
650201459G
43 in TME stock
Net price for quantities from 1 pcs - 6.42 USDGross price for quantities from 1 pcs - 7.71 USD
Net price for quantities from 3 pcs - 6.19 USDGross price for quantities from 3 pcs - 7.42 USD
Net price for quantities from 10 pcs - 5.24 USDGross price for quantities from 10 pcs - 6.29 USD
Net price for quantities from 25 pcs - 4.40 USDGross price for quantities from 25 pcs - 5.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.