+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650200834G

Module: RF; AM transmitter; AM,ASK; 433.92MHz; 3VDC; 56x18.5x10mm


Manufacturer: AUREL

Manufacturer part number:
650200834G
TME Symbol:
TX-4M10HA/V

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM transmitter
Kind of modulation
AM, ASK
Frequency
433.92MHz
Dimensions
56x18.5x10mm
Current consumption
25mA
Transmitter power
10mW
Supply voltage
  • 3V DC
Communications modules features
  • antenna
  • SAW filter
Gross weight6.54 g
Certificates

WATCH VIDEO

See other products in this category: RF modules AUREL,
*
650200834G
0 in TME stock
Net price for quantities from 1 pcs - 10.19 GBPGross price for quantities from 1 pcs - 12.23 GBP
Net price for quantities from 10 pcs - 9.51 GBPGross price for quantities from 10 pcs - 11.41 GBP
Net price for quantities from 25 pcs - 8.91 GBPGross price for quantities from 25 pcs - 10.69 GBP
Net price for quantities from 50 pcs - 8.24 GBPGross price for quantities from 50 pcs - 9.89 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.