+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUREL | |
Type of communications module | RF | |
Kind of module | AM transmitter | |
Kind of modulation | AM, OOK | |
Frequency | 433.92MHz | |
Dimensions | 17.7x10.1x2mm | |
Current consumption | 6mA |