+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUREL | |
Type of communications module | RF | |
Kind of module | AM transmitter | |
Kind of modulation | OOK | |
Frequency | 433.92MHz | |
Data transfer rate | 9.6kbps | |
Transmitter power | 2...4mW | |
Supply current range | 3...6mA | |
Operating temperature | -20...80°C |