+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201088G

Module: RF; FM transmitter; FM,FSK; 869.5MHz; 5VDC; 33x23x8mm

Manufacturer: AUREL

Manufacturer part number:
650201088G
TME Symbol:
TX-869-BOOST

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM transmitter
Kind of modulation
FM, FSK
Frequency
869.5MHz
Dimensions
33x23x8mm
Current consumption
420mA
Transmitter power
500mW
Supply voltage
  • 5V DC
Gross weight6.84 g
Certificates
See other products in this category: RF modules AUREL
*
650201088G
Product withdrawn from the offer
Use the specification table below to search for similar products