+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201089G

Module: RF; FM transmitter; FSK; 434.15÷868.3MHz; 3VDC; 38mA; 6mW


Manufacturer: AUREL

Manufacturer part number:
650201089G
TME Symbol:
TX-FM434/868

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM transmitter
Kind of modulation
FSK
Frequency
434.15...868.3MHz
Dimensions
33x14x2.5mm
Communications modules features
SAW filter
Current consumption
38mA
Transmitter power
6mW
Supply voltage
  • 3V DC
Gross weight1.45 g
Certificates

WATCH VIDEO

See other products in this category: RF modules AUREL,
*
650201089G
2 in TME stock
Net price for quantities from 1 pcs - 7.04 GBPGross price for quantities from 1 pcs - 8.45 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts