+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201130G

Module: RF; FM transmitter; FM,FSK; 868.3MHz; 3VDC; 16mA; 10mW

Manufacturer: AUREL

Manufacturer part number:
650201130G
TME Symbol:
TX-FM868-MID

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM transmitter
Kind of modulation
FM, FSK
Frequency
868.3MHz
Dimensions
25.4x13.5x2.5mm
Communications modules features
PLL
Current consumption
16mA
Transmitter power
10mW
Supply voltage
  • 3V DC
Gross weight1.138 g
Certificates
See other products in this category: RF modules AUREL
*
650201130G
Product withdrawn from the offer
Use the specification table below to search for similar products