+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201585G

Module: RF; FM transmitter; FSK; 433.92MHz; 1.8÷3.6VDC; 33.5mA


Manufacturer: AUREL

Manufacturer part number:
650201585G
TME Symbol:
TX-FM92-MID-3V

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM transmitter
Kind of modulation
FSK
Frequency
433.92MHz
Dimensions
25.4x13x2.5mm
Communications modules features
antenna
Current consumption
33.5mA
Supply voltage
  • 1.8...3.6V DC
Gross weight0.96 g
Certificates
See other products in this category: RF modules AUREL,
*
650201585G
115 in TME stock
Net price for quantities from 1 pcs - 6.58 USDGross price for quantities from 1 pcs - 7.90 USD
Net price for quantities from 3 pcs - 6.29 USDGross price for quantities from 3 pcs - 7.55 USD
Net price for quantities from 10 pcs - 5.79 USDGross price for quantities from 10 pcs - 6.95 USD
Net price for quantities from 25 pcs - 5.46 USDGross price for quantities from 25 pcs - 6.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.