+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201426G

Module: RF; AM transmitter; AM,ASK; 433.92MHz; 1.8÷3.3VDC; 11mA

Manufacturer: AUREL

Manufacturer part number:
650201426G
TME Symbol:
TX-SMD-AI

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM transmitter
Kind of modulation
AM, ASK
Frequency
433.92MHz
Dimensions
22.9x12.7x2.5mm
Communications modules features
antenna
Current consumption
11mA
Transmitter power
2mW
Supply voltage
  • 1.8...3.3V DC
Gross weight3 g
Certificates
See other products in this category: RF modules AUREL,
*
650201426G
0 in TME stock
Net price for quantities from 1 pcs - 4.86 USDGross price for quantities from 1 pcs - 5.84 USD
Net price for quantities from 5 pcs - 4.63 USDGross price for quantities from 5 pcs - 5.55 USD
Net price for quantities from 25 pcs - 4.04 USDGross price for quantities from 25 pcs - 4.85 USD
No. of pieces (Multiplicity: 1)