+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TX102/66/15-3C11

Core: ferrite; Øint: 65.5mm; Øout: 102.4mm; 3C11; H: 15.3mm; 68200mm3


Manufacturer: FERROXCUBE

Manufacturer part number:
TX102/66/15-3C11

Alternative designations: 432703045361

TME Symbol:
TX102/66/15-3C11

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Internal diameter
65.5mm
Outside diameter
102.4mm
Core material
3C11
Height
15.3mm
Effective core volume (Ve)
68200mm3
Effective core cross-section (Ae)
2.67cm2
Design
plastic sheath
Operating temperature
max. 200°C
Insulation voltage
2kV
Gross weight338.18 g
Certificates
See other products in this category: Ring ferrites FERROXCUBE,
*
TX102/66/15-3C11
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.30 EURGross price for quantities from 1 pcs - 26.76 EUR
Net price for quantities from 150 pcs - 20.70 EURGross price for quantities from 150 pcs - 24.84 EUR
Net price for quantities from 450 pcs - 19.20 EURGross price for quantities from 450 pcs - 23.04 EUR