+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TXB0108PWR

IC: digital; logic level voltage translator; Ch: 8; CMOS; SMD; TXB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TXB0108PWR
TME Symbol:
TXB0108PWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
logic level voltage translator
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
TSSOP20
Family
TXB
Integrated circuit features
auto-direction sensing
Operating temperature
-40...85°C
Version
ESD
Gross weight0.122 g
Certificates
See other products in this category: Level translators TEXAS INSTRUMENTS,
*
TXB0108PWR
710 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.98 EURGross price for quantities from 1 pcs - 2.37 EUR
Net price for quantities from 10 pcs - 1.47 EURGross price for quantities from 10 pcs - 1.76 EUR
Net price for quantities from 25 pcs - 1.34 EURGross price for quantities from 25 pcs - 1.60 EUR
Net price for quantities from 50 pcs - 1.26 EURGross price for quantities from 50 pcs - 1.52 EUR
Net price for quantities from 100 pcs - 1.21 EURGross price for quantities from 100 pcs - 1.45 EUR
Net price for quantities from 250 pcs - 1.14 EURGross price for quantities from 250 pcs - 1.36 EUR
Net price for quantities from 2000 pcs - 1.03 EURGross price for quantities from 2000 pcs - 1.24 EUR
Packaging method by the manufacturer:
Reel = 2 000 pcs