+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TXB0302DQMR

IC: digital; logic level voltage translator; Ch: 2; CMOS; SMD; TXB

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TXB0302DQMR
TME Symbol:
TXB0302DQMR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
logic level voltage translator
Number of channels
2
Technology
CMOS
Mounting
SMD
Case
X2SON8
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of outputs
1
Integrated circuit features
auto-direction sensing
Kind of output
3-state, CMOS, push-pull
Family
TXB
Version
ESD
Gross weight0.018 g
Certificates
See other products in this category: Level translators TEXAS INSTRUMENTS,
*
TXB0302DQMR
371 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 5 pcs - 0.53 USDGross price for quantities from 5 pcs - 0.64 USD
Net price for quantities from 25 pcs - 0.49 USDGross price for quantities from 25 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 250 pcs - 0.42 USDGross price for quantities from 250 pcs - 0.50 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs