+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TXDV1212RG

Triac; 1.2kV; 12A; Igt: 100mA; TO220ABIns; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
TXDV1212RG
TME Symbol:
TXDV1212RG

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
1.2kV
Max. load current
12A
Gate current
100mA
Case
TO220ABIns
Mounting
THT
Kind of package
tube
Features of semiconductor devices
  • alternistor
  • high voltage
Gross weight2.217 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
TXDV1212RG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.24 USDGross price for quantities from 1 pcs - 5.08 USD
Net price for quantities from 3 pcs - 3.90 USDGross price for quantities from 3 pcs - 4.68 USD
Net price for quantities from 10 pcs - 3.24 USDGross price for quantities from 10 pcs - 3.89 USD
Net price for quantities from 25 pcs - 2.70 USDGross price for quantities from 25 pcs - 3.24 USD
Net price for quantities from 50 pcs - 2.35 USDGross price for quantities from 50 pcs - 2.82 USD
Net price for quantities from 100 pcs - 2.09 USDGross price for quantities from 100 pcs - 2.51 USD
Net price for quantities from 250 pcs - 2.00 USDGross price for quantities from 250 pcs - 2.40 USD
Packaging method by the manufacturer:Tube = 50 pcs