+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1240780000

Relay: solid state; 10A; max.250VDC; max.250VAC; TXS; IP20

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1240780000

Alternative designations: TXS SUPPLY

TME Symbol:
TXS-SUPPLY

Specification

Manufacturer
WEIDMÜLLER
Type of relay
solid state
Max. operating current
10A
Switched voltage
max. 250V AC, max. 250V DC
Mounting
for DIN rail mounting
Manufacturer series
TXS
Body dimensions
6.4x81.5x89.6mm
IP rating
IP20
Electrical connection
screw
Leads
screw
Operating temperature
-40...60°C
Gross weight24 g
See other products in this category: DC Solid State Relays WEIDMÜLLER,
See other products from this series.:
*
1240780000
0 in TME stock
Net price for quantities from 1 pcs - 11.73 EURGross price for quantities from 1 pcs - 14.08 EUR
Net price for quantities from 10 pcs - 11.02 EURGross price for quantities from 10 pcs - 13.23 EUR
Net price for quantities from 20 pcs - 10.32 EURGross price for quantities from 20 pcs - 12.38 EUR
Net price for quantities from 40 pcs - 9.61 EURGross price for quantities from 40 pcs - 11.53 EUR
No. of pieces (Multiplicity: 1)