+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

151-11319

Holder; self-adhesive; polyamide; UL94V-2; natural; FH: 2.2mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-11319
TME Symbol:
TY3G1S-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
holder
Mounting
self-adhesive
Body material
polyamide
Flammability rating
UL94V-2
Body colour
natural
FH dimension
2.2mm
Tie width
4mm
Kind of adhesive
acrylic
Height
3.7mm
Length
20mm
Width
14mm
Cable accessories application
cable ties
Operating temperature
-40...105°C
Design
Possible applications
Gross weight0.789 g
Certificates
EAN code4031026122168
See other products in this category: Cable Ties - Holders HELLERMANNTYTON,
*
151-11319
2180 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 50 pcs - 0.60 USDGross price for quantities from 50 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.67 USD
Packaging method by the manufacturer:Bag = 100 pcs