+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TY48M

Cable tie; L: 360mm; W: 4.8mm; polyamide; natural; 220N


Manufacturer: ABB

Manufacturer part number:
TY48M
TME Symbol:
TY48M

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Version
with label
Length
0.36m
Tie width
4.8mm
Tie material
polyamide
Colour
natural
Tie strength
220N
Label dimensions
57.15x12.7mm
Application - series/manufacturer
Thomas & Betts Ty-Rap®
Gross weight2.6 g
Certificates
See other products in this category: Cable Ties ABB,
*
TY48M
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.76 USDGross price for quantities from 1000 pcs - 0.91 USD
Net price for quantities from 5000 pcs - 0.69 USDGross price for quantities from 5000 pcs - 0.83 USD
Packaging method by the manufacturer:Bag = 1 000 pcs