+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

152-11209

Holder; push-in; polyamide; natural; Tie width: 5.5mm; Ht: 7.8mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
152-11209
TME Symbol:
TY5-K2-HS-NA-C1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
holder
Mounting
push-in
Body material
polyamide
Body colour
natural
Tie width
5.5mm
Height
7.8mm
Length
14mm
Width
12mm
Cable accessories application
cable ties
Panel cutout diameter
4.9mm
Cable accessories features
easy montage
Manufacturer series
TY5
Gross weight1.054 g
Certificates
EAN code4031026123233
See other products in this category: Cable Ties - Holders HELLERMANNTYTON,
See other products from this series.:
*
152-11209
570 in TME stock
Net price for quantities from 5 pcs - 0.58 USDGross price for quantities from 5 pcs - 0.70 USD
Net price for quantities from 25 pcs - 0.52 USDGross price for quantities from 25 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.56 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 100 pcs