+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TYN412RG

Thyristor; 400V; Ifmax: 12A; 8A; Igt: 15mA; TO220AB; THT; tube

Manufacturer: STMicroelectronics

Manufacturer part number:
TYN412RG
TME Symbol:
TYN412RG

Specification

Manufacturer
STMicroelectronics
Type of thyristor
thyristor
Max. off-state voltage
0.4kV
Max. load current
12A
Load current
8A
Gate current
15mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Max. forward impulse current
110A
Gross weight1.973 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TYN412RG
146 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.29 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 500 pcs - 0.50 USDGross price for quantities from 500 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs