+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TYN606RG

Thyristor; 600V; Ifmax: 6A; 3.8A; Igt: 15mA; TO220AB; THT; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
TYN606RG
TME Symbol:
TYN606RG

Specification

Manufacturer
STMicroelectronics
Type of thyristor
thyristor
Max. off-state voltage
0.6kV
Max. load current
6A
Load current
3.8A
Gate current
15mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Max. forward impulse current
70A
Gross weight2.013 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TYN606RG
225 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 25 pcs - 0.68 USDGross price for quantities from 25 pcs - 0.81 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.55 USD
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.52 USD
Net price for quantities from 2000 pcs - 0.41 USDGross price for quantities from 2000 pcs - 0.49 USD
Net price for quantities from 5000 pcs - 0.38 USDGross price for quantities from 5000 pcs - 0.46 USD
Net price for quantities from 10000 pcs - 0.36 USDGross price for quantities from 10000 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs