+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TYN610RG

Thyristor: standard; 600V; Ifmax: 10A; 6.4A; Igt: 15mA; TO220AB; THT


Manufacturer: STMicroelectronics

Manufacturer part number:
TYN610RG
TME Symbol:
TYN610RG

Specification

Manufacturer
STMicroelectronics
Type of thyristor
standard
Max. off-state voltage
0.6kV
Max. load current
10A
Load current
6.4A
Gate current
15mA
Case
TO220AB
Mounting
THT
Max. forward impulse current
140A
Kind of package
tube
Gross weight2.007 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TYN610RG
613 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 5 pcs - 0.93 USDGross price for quantities from 5 pcs - 1.12 USD
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 250 pcs - 0.46 USDGross price for quantities from 250 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs